Schneider Electric Analogue Output Module Advantys STB 24V dc
- RS Stock No.:
- 212-302
- Mfr. Part No.:
- STBAVO0200K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€514.48
(exc. VAT)
€632.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.48 |
*price indicative
- RS Stock No.:
- 212-302
- Mfr. Part No.:
- STBAVO0200K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Output Module | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 75°C | |
| Length | 1.3052km | |
| Depth | 70mm | |
| Standards/Approvals | FM, UL, CSA | |
| Series | Advantys STB | |
| Width | 128.3mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Output Module | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 75°C | ||
Length 1.3052km | ||
Depth 70mm | ||
Standards/Approvals FM, UL, CSA | ||
Series Advantys STB | ||
Width 128.3mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Standard Analog Input Kit includes a base, module, and connectors, providing 2 analog inputs with 15-bit resolution. It supports hot swapping, and is compatible with user-configurable NIMs. This kit is ideal for flexible analog signal processing in industrial applications.
Overvoltage category II
Monotonic differential linearity
IP20 rated
RoHs compliant
Related links
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Interface Module Advantys STB 24V dc
- Schneider Electric Analogue Output Module TM5 24V dc
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric Digital Output Module Advantys STB 35V
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric BMXAMO Series Analogue Output Module
