Schneider Electric Digital Output Module Advantys STB 35V
- RS Stock No.:
- 212-344
- Distrelec Article No.:
- 303-08-278
- Mfr. Part No.:
- STBDDO3705KS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€281.99
(exc. VAT)
€346.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.99 |
*price indicative
- RS Stock No.:
- 212-344
- Distrelec Article No.:
- 303-08-278
- Mfr. Part No.:
- STBDDO3705KS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Digital Output Module | |
| Maximum Supply Voltage | 35V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61131-2, UL, CSA, FM Class 1 Division 2 | |
| Depth | 70mm | |
| Length | 1.3052km | |
| Width | 128.3mm | |
| Series | Advantys STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Digital Output Module | ||
Maximum Supply Voltage 35V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61131-2, UL, CSA, FM Class 1 Division 2 | ||
Depth 70mm | ||
Length 1.3052km | ||
Width 128.3mm | ||
Series Advantys STB | ||
- COO (Country of Origin):
- ID
The Schneider Electric Basic Digital Output Kit provides 16 solid-state discrete outputs at 24 V DC. It includes a module, base, and screw-type connector, with built-in protections such as reverse polarity, short-circuit, and thermal overload protection for reliable and safe operation.
Overvoltage category II
Monotonic differential linearity
IP20 rated
RoHs compliant
Related links
- Schneider Electric Digital I/O Module Advantys STB Digital
- Schneider Electric Analogue Output Module Advantys STB 24V dc
- Schneider Electric Digital Output Module TM5 Analogue
- Schneider Electric Interface Module Advantys STB 24V dc
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc
- Schneider Electric Advantys STB Series Digital Output Module
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
