Eaton Input Module XIOC-8AI Analogue 28.8V
- RS Stock No.:
- 254-441
- Mfr. Part No.:
- 257900 XIOC-8AI-U2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,146.05
(exc. VAT)
€1,409.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,146.05 |
*price indicative
- RS Stock No.:
- 254-441
- Mfr. Part No.:
- 257900 XIOC-8AI-U2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | XIOC-8AI | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 61131-2, CSA-C22.2 No. 142-M, CSA-C22.2 No. 0-M, EN 50178, UL508, CSA File No.:012528, UL File No.:E135462, CE, CSA Class No.:2252-01, CSA UL Category Control No.:NRAQ | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series XIOC-8AI | ||
Width 95mm | ||
Standards/Approvals IEC/EN 61131-2, CSA-C22.2 No. 142-M, CSA-C22.2 No. 0-M, EN 50178, UL508, CSA File No.:012528, UL File No.:E135462, CE, CSA Class No.:2252-01, CSA UL Category Control No.:NRAQ | ||
Depth 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton innovative analog input card is designed specifically for modular programmable controllers, providing exceptional performance tailored for automation tasks. With its compact design, it seamlessly integrates into the XC100 and XC200 series, enhancing scalability and versatility in control systems. The combination of 8 differential inputs and a robust range of features enables accurate data acquisition and monitoring. Built with reliability in mind, this input card supports a power supply of 24 V DC, ensuring efficient operation within various environments. It's equipped with essential certifications for safety and electromagnetic compatibility, making it an ideal choice for demanding industrial applications.
Works seamlessly with the XC100/200 modular PLC series
Features 8 configurable analog inputs for versatility in application
Utilises an IP20 degree of protection for enhanced durability
Supports a power consumption of just 0.5 W for energy efficiency
Configured with screw/spring clamp connections for easy wiring
Designed to withstand ambient temperatures up to 55 °C for harsh environments
Offers a 12-bit resolution for precise voltage measurements
Incorporates opto-isolation for enhanced input safety
Facilitates quick response times with input/output conversions of less than 5 ms
Related links
- Eaton Input Module XIOC-8AI Analogue 28.8V
- Eaton Input Module Eaton XIOC Analogue 28.8V
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Input Module XIOC Digital 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Output Module XIOC-2AO Analogue 24V dc
- Eaton Analogue Input Module XN Analogue 28.8V
