Eaton Input Module XIOC-4AO Analogue 28.8V

Subtotal (1 unit)*

€577.00

(exc. VAT)

€709.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€577.00

*price indicative

RS Stock No.:
254-442
Mfr. Part No.:
257903 XIOC-4AO-U1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Analogue Output Module

Product Type

Input Module

Input Type

Analogue

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

55°C

Series

XIOC-4AO

Standards/Approvals

UL508, EN 50178, CE, CSA

Width

95mm

Depth

30mm

Length

100mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The Eaton XIOC Analog Output Module is an innovative addition to your control systems, designed specifically for the XC100/200 series. This robust module provides four configurable analog outputs, allowing for precise voltage control and monitoring in various applications. With a compact design measuring just 100 mm long, it showcases Eaton's commitment to efficient engineering without compromising performance. It operates efficiently at 24 V DC, featuring a wide range of admissible supply voltages. Meeting international safety and environmental standards such as EN 50178 and UL508, the module ensures reliable operation under demanding conditions. Ideal for machine building, this module offers easy integration with other components, providing seamless communication and operational stability. Its user-friendly specifications, combined with outstanding customer support, make it an indispensable tool for technical professionals seeking to enhance their automation systems.

Supports versatile 0-10 V outputs for flexible integration

Delivers high-resolution performance with 12-bit resolution

Designed with protection class 1 for enhanced safety

Complies with essential electromagnetic compatibility standards

Features a compact form factor for space-saving installations

Includes robust screw/spring clamp connections for reliable wiring

Configurable for adaptable voltage outputs to suit specific needs

Engineered for effective heat dissipation, ensuring stable operation

Built to withstand a range of environmental conditions

Facilitates easy diagnostics and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy