Eaton Input Module Eaton XIOC Analogue 28.8V
- RS Stock No.:
- 254-486
- Mfr. Part No.:
- 262549 XIOC-8AI-I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,146.05
(exc. VAT)
€1,409.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,146.05 |
*price indicative
- RS Stock No.:
- 254-486
- Mfr. Part No.:
- 262549 XIOC-8AI-I2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Standards/Approvals | UL, EN 50178, CSA-C22.2 No. 142-M, CE, IEC/EN 61131-2, UL508, CSA-C22.2 No. 0-M | |
| Depth | 95mm | |
| Length | 100mm | |
| Series | Eaton XIOC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Standards/Approvals UL, EN 50178, CSA-C22.2 No. 142-M, CE, IEC/EN 61131-2, UL508, CSA-C22.2 No. 0-M | ||
Depth 95mm | ||
Length 100mm | ||
Series Eaton XIOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton cutting-edge analog input card designed specifically for modular control systems within the XC100 and XC200 series. With a robust input range for 4-20 mA signals, it adeptly serves varying automation needs while providing reliable monitoring and control. This accessory card ensures seamless integration, expanding the capabilities of your programmable logic controllers by allowing for increased flexibility in operation. The compact design, rated for performance in harsh environments, makes it suitable for diverse applications in industrial settings. Enabling efficient data transmission and enhanced control, this input card is an essential component for contemporary automation solutions, helping engineers streamline their processes with ease.
Screw/spring clamp connections provide secure wiring options
IP20 rating assures protection from dust and contact in utilising environments
Compact dimensions make for efficient use of panel space
Admission range accommodates diverse power supply needs
Eight input channels empower comprehensive monitoring of multiple signals
Robust electromagnetic compatibility ensures reliable operation in noisy conditions
12-bit resolution enables precise data assessment
Designed for integration with up to fifteen additional modules, enhancing scalability
Resilience against mechanical shocks and vibrations ensures longevity
Compliance with international standards delivers peace of mind regarding safety and reliability
Related links
- Eaton Input Module XIOC-8AI Analogue 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Output Module Eaton XIOC 28.8V
- Eaton Input Module XIOC Digital 28.8V
- Eaton Output Module XIOC-2AO 28.8V
- Eaton Analogue Input Module XN Analogue 28.8V
