Eaton Input Module XIOC 24 V dc 28.8V
- RS Stock No.:
- 254-438
- Mfr. Part No.:
- 257892 XIOC-16DI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.00
(exc. VAT)
€209.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.00 |
*price indicative
- RS Stock No.:
- 254-438
- Mfr. Part No.:
- 257892 XIOC-16DI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Module Type | Digital | |
| Input Type | 24 V dc | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 30mm | |
| Length | 100mm | |
| Series | XIOC | |
| Width | 95mm | |
| Standards/Approvals | EN 50178, CE, CSA, UL508, IEC/EN 61131-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Module Type Digital | ||
Input Type 24 V dc | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 30mm | ||
Length 100mm | ||
Series XIOC | ||
Width 95mm | ||
Standards/Approvals EN 50178, CE, CSA, UL508, IEC/EN 61131-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton digital input card serves as a vital accessory for automation solutions within the XC100 and XC200 series, offering a robust interface for controlling inputs in various industrial applications. The XIOC-16DI is engineered to handle 24 V DC signals across 16 input channels, enabling seamless integration and expansion with additional modules. With its compact design, it fits easily into existing systems, providing efficiency and simplicity. This product stands out with its superior energy management features, such as low current consumption and high electromagnetic compatibility, ensuring exceptional performance under varying operational conditions. The XIOC-16DI is not just a component; it embodies reliability and advanced functionality, making it an essential addition to modern automation environments.
Designed for easy expansion with up to 15 additional modules
Offers a high degree of protection with an IP20 rating
Supports a wide input voltage range, ensuring compatibility with diverse systems
Built to withstand demanding environments with excellent shock and impact resistance
Equipped with opto-isolation for enhanced safety and signal integrity
Features a compact footprint that optimises space utilisation in control panels
Incorporates an LED indicator for straightforward operational status monitoring
Ensures smooth performance with minimal delay in signal processing
Related links
- Eaton Input Module XIOC Digital 28.8V
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC-8AI Analogue 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Input Module Eaton XIOC Analogue 28.8V
- Eaton Connection Module XIOC 28.8V
- Eaton Digital Output Module XIOC 28.8V
- Eaton Output Module XIOC-2AO 28.8V
