B&R Digital I/O Module X67 Systems Digital 30V
- RS Stock No.:
- 594-587
- Mfr. Part No.:
- X67DM9321
- Manufacturer:
- B&R
Subtotal (1 unit)*
€303.19
(exc. VAT)
€372.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.19 |
*price indicative
- RS Stock No.:
- 594-587
- Mfr. Part No.:
- X67DM9321
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Module Type | GmbH | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | HAZLOC, CE, EAC, ATEX, UL, KC | |
| Width | 53mm | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Module Type GmbH | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals HAZLOC, CE, EAC, ATEX, UL, KC | ||
Width 53mm | ||
Depth 42mm | ||
Series X67 Systems | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is equipped with 8 digital channels that can be configured either as inputs or outputs. The inputs are designed for a sink circuit, and the outputs are designed for a source circuit. The node number switch for setting the X2X Link address is a unique feature. When modular machine configurations change, it is required, for example, to define certain module groups at a fixed address that is independent of the preceding modules in the line. All subsequent standard modules refer to this offset and use it automatically for addressing purposes.
8 digital channels, configurable as inputs or outputs
Node number switches for setting the X2X Link address
Outputs with short circuit protection
All outputs with single-channel diagnostics
Configurable input delay
2 additional channels with counter functions
Related links
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R I/O Module X67 Systems Digital 24V dc
- B&R Counting Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V
