B&R Digital I/O Module X67 Systems Digital 30V

Subtotal (1 unit)*

€395.62

(exc. VAT)

€486.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€395.62

*price indicative

RS Stock No.:
594-589
Mfr. Part No.:
X67DM9331.L12
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Module Type

GmbH

Input Type

Digital

Maximum Supply Voltage

30V

Maximum Operating Temperature

60°C

Series

X67 Systems

Standards/Approvals

HAZLOC, CE, KC, UL, ATEX, EAC

Width

53mm

Depth

42mm

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Module is equipped with 8 digital channels that can be configured either as inputs or outputs. The inputs are designed for a sink circuit, and the outputs are designed for a source circuit. The outputs can be loaded with up to 2 A. The summation current is 8 A. The node number switch for setting the X2X Link address is a unique feature. When modular machine configurations change, it is required, for example, to define certain module groups at a fixed address that is independent of the preceding modules in the line. All subsequent standard modules refer to this offset and use it automatically for addressing purposes.

8 digital channels, configurable as inputs or outputs

Outputs can handle up to 2 A

Node number switches for setting the X2X Link address

Replacement of passive distributors

All outputs with single-channel diagnostics

Extensive additional status information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy