Advantech Digital I/O Module PCIE Digital 30V
- RS Stock No.:
- 718-814
- Mfr. Part No.:
- PCIE-1756
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€253.57
(exc. VAT)
€311.89
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.57 |
*price indicative
- RS Stock No.:
- 718-814
- Mfr. Part No.:
- PCIE-1756
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Length | 168mm | |
| Standards/Approvals | RoHS | |
| Series | PCIE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Length 168mm | ||
Standards/Approvals RoHS | ||
Series PCIE | ||
- COO (Country of Origin):
- TW
The Advantech 64 Channel isolated digital I/O card designed for versatile control and communication in industrial automation systems.
32 isolated digital inputs allow for reliable signal monitoring
32 isolated digital outputs provide a wide output range of 5 to 40 VDC
Interrupt handling capability enables efficient response to signal changes
Digital filter option for noise reduction is available in selected models
Output status read-back function supports real-time monitoring
Retains settings post hot reset, ensuring consistent operation
Related links
- Advantech Digital I/O Module PCI-17 30V
- Advantech IDAQ Series Digital I/O Module for Use with PLCs
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Siemens Digital I/O Module 6ES714 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 183180 Digital 30V dc
