ifm electronic Interface Module AC6 Digital 31.6V dc

Subtotal (1 unit)*

€330.59

(exc. VAT)

€406.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.59

*price indicative

RS Stock No.:
723-374
Mfr. Part No.:
AC6000
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Interface Module

Input Type

Digital

Mount Type

Screw

Interface Type

ASi, IO-Link

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Width

59.3mm

Standards/Approvals

UKCA

Length

124mm

Depth

38.4mm

Series

AC6

COO (Country of Origin):
PL
The IFM electronic IO-Link Master with AS-i Interface serves as a robust solution for field installations, enabling seamless communication between sensors and actuators. Designed to operate efficiently within demanding environments, this Master unit not only supports standard AS-i devices but is also versatile enough for various industrial applications. With an IP67 rating and a wide operating temperature range of -25 to 60 °C, it ensures reliability and longevity even under harsh conditions. Its Compact design facilitates easy mounting and integration, making it an excellent choice for modern automation needs.

Utilises a transmission type supporting COM1, COM2, and COM3 for flexible communication options

Compatible with multiple IO-Link Port Class A devices, allowing for extensive configurability

Features 8 digital inputs and 4 digital outputs, enabling versatile integration with numerous sensors and actuators

Protection class III ensures safety, even in challenging environments

Short-circuit proof outputs guarantee consistent performance and reduce downtime

Supports AS-i profiles for enhanced compatibility with existing AS-i devices

Employs a pollution degree rating of 2, Ideal for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy