ifm electronic Input/Output Module AC5 PNP 31.6V dc

Image representative of range

Subtotal (1 unit)*

€292.43

(exc. VAT)

€359.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€292.43

*price indicative

RS Stock No.:
723-030
Mfr. Part No.:
AC535A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Width

90mm

Series

AC5

Length

103mm

Depth

40mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology serves as a reliable solution for connecting sensors and actuators in automation networks. Equipped with PNP digital inputs and outputs, this Module is designed solely for operation with AS-i masters that meet the M4 profile standards. It ensures secure and efficient data processing, catering to applications that require compliance with ATEX safety standards. Its robust design is perfect for various industrial settings, ensuring optimal performance in challenging environments, while its specific voltage and current specifications empower both input and output functionality.

Operating voltage range of 26.5 to 31.6 DC, ensuring compatibility with different power supplies

Integrated watchdog function enhances device reliability during operation

Four digital inputs and outputs Streamline connectivity for sensors and actuators

Short-circuit proof and electrically separated outputs for increased safety

Ambient temperature operation between -10°C to 50°C, suitable for diverse environments

Compliant with ATEX marking II 3D Ex tc IIIB T80°C Dc X IP50 for enhanced explosion protection

High-level EMC performance in accordance with EN 50295 and IEC 61000-6-2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy