ifm electronic Input/Output Module AL2 PNP 30V dc

Image representative of range

Subtotal (1 unit)*

€395.72

(exc. VAT)

€486.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€395.72

*price indicative

RS Stock No.:
723-042
Mfr. Part No.:
AL2301
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Length

208mm

Width

59.3mm

Standards/Approvals

UL

Depth

38.4mm

Series

AL2

COO (Country of Origin):
PL
The IFM electronic IO-Link input/output Module serves as a versatile solution for interfacing a variety of devices in industrial automation settings. Designed for rugged applications, this module features 16 configurable digital inputs and outputs, along with 8 analogue inputs that can operate in current or voltage mode. The product adheres to the IP67 protection rating, ensuring reliability in harsh environments. With a communication Interface compliant with IO-Link standards, it facilitates fast and efficient data transmission while allowing for easy configuration and monitoring. This module is particularly suited for applications where real-time data feedback is critical, offering robust performance across various operational conditions.

Equipped with 16 digital inputs and outputs for flexible configuration

Includes 8 analogue inputs, supporting both current and voltage modes

Designed to operate within a voltage range of 18 to 30 V DC

Comes with short-circuit protection for enhanced safety

Features a COM3 communication Interface at 230.4 kBaud for efficient data exchange

Supports a minimum process cycle time of 4 ms, optimising response times

Robust construction ensures an ambient temperature range of -25 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy