ifm electronic Input/Output Module AL2 PNP 30V dc

Image representative of range

Subtotal (1 unit)*

€420.90

(exc. VAT)

€517.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€420.90

*price indicative

RS Stock No.:
723-408
Mfr. Part No.:
AL2225
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Length

208mm

Series

AL2

Standards/Approvals

UL, ECOLAB

Width

59.3mm

Depth

38.4mm

COO (Country of Origin):
PL
The IFM electronic IO-Link input/output Module serves as a versatile control Interface designed to manage multiple digital inputs and outputs in challenging environments. This robust module operates within a voltage range of 18 to 30 V DC, making it suitable for various industrial applications. With a total of 16 configurable digital inputs and outputs, it provides flexibility for different sensor and actuator configurations. Designed to withstand harsh conditions, the module boasts protection ratings of IP 65, IP 67, and IP 69K, ensuring reliability even in wet and high-pressure wash-down environments. This unit also features Advanced connectivity via the IO-Link communication Interface, facilitating straightforward integration within automation systems.

Supports a wide voltage range of 18 to 30 V DC for reliable operation

Features 16 digital inputs and 16 digital outputs for versatile configurations

Configured inputs utilise PNP technology, catering to various sensor types

Short-circuit protection enhances safety for connected devices

Communication via IO-Link enables seamless data transmission and control

Compact dimensions facilitate easy installation in limited spaces

Compatibility with IEC 61131-9 standards ensures broad interoperability

Solid construction with materials resistant to mechanical and chemical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy