ifm electronic Pushbutton AC2 Digital 31.6V
- RS Stock No.:
- 723-072
- Mfr. Part No.:
- AC2380
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€282.13
(exc. VAT)
€347.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.13 |
*price indicative
- RS Stock No.:
- 723-072
- Mfr. Part No.:
- AC2380
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pushbutton | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 29.5mm | |
| Length | 118mm | |
| Width | 46.5mm | |
| Standards/Approvals | UKCA | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pushbutton | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 29.5mm | ||
Length 118mm | ||
Width 46.5mm | ||
Standards/Approvals UKCA | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Illuminated Pushbutton Module is designed for use in hygienic and wet environments, specifically within the food industry. This robust device features a sustainable stainless steel housing and offers both functionality and reliability in demanding conditions. With a weight of 275.6 grams, it is Compact yet durable, ensuring easy integration into various operational setups. The pushbutton Module supports extended addressing modes and is compatible with multiple AS-i Master profiles, enhancing its versatility. Its ambient temperature tolerance from -25 to 70 °C and storage range of -40 to 80 °C further confirms its suitable use in extreme conditions. Additionally, it features protection ratings of IP 67, IP 68, and IP 69K to safeguard against ingress of dust and water.
Operating voltage range of 26.5 to 31.6 V DC ensures compatibility with various systems
Supports up to two binary inputs and two relay outputs, providing flexibility in automation tasks
Offers a sensor supply via AS-i for convenient integration with other devices
Extended addressing mode capability allows for enhanced network configuration
Rated for extreme environmental conditions with an ambient temperature tolerance of -25 to 70 °C
Constructed from stainless steel for enhanced durability and resistance to harsh cleaning processes
Related links
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Switch Or Push-Button 31.6V
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V
- ifm electronic Interface Module AC2 31.6V
- ifm electronic Input Module AC2 PNP 31.6V
