ifm electronic Pushbutton AC2 Digital 31.6V dc

Subtotal (1 unit)*

€212.17

(exc. VAT)

€260.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.17

*price indicative

RS Stock No.:
723-360
Mfr. Part No.:
AC2388
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Pushbutton

Input Type

Digital

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

60°C

Depth

45mm

Standards/Approvals

UKCA

Width

46mm

Series

AC2

Length

100mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Illuminated Pushbutton Module is designed to facilitate seamless control in various operational environments. This Module, incorporating dual pushbuttons and LED indicators, is tailored for effective field installation, ensuring robust performance under diverse ambient conditions. With a protection rating of IP67, it remains resilient against dust and moisture, making it Ideal for industrial applications. Additionally, the Module supports an operating voltage range of 26.5 to 31.6 DC, alongside a maximum current consumption of 55 mA.

Dual pushbuttons for versatile control

Integrated LED indicators for clear operational feedback

IP67 protection ensures resilience against dust and water ingress

Operates at a voltage range of 26.5 to 31.6 DC, enhancing compatibility

Maximum current consumption of 55 mA for energy-efficient performance

Designed for field installation, offering flexibility in various applications

Ambient temperature tolerance from -25 to 60 degrees Celsius, making it suitable for harsh environments

Robust housing for DIN rail mounting ensures ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy