ifm electronic Pushbutton AC2 Switch Or Push-Button 31.6V

Subtotal (1 unit)*

€211.92

(exc. VAT)

€260.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€211.92

*price indicative

RS Stock No.:
723-082
Mfr. Part No.:
AC2398
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Pushbutton

Input Type

Switch Or Push-Button

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

80°C

Width

46mm

Standards/Approvals

UKCA

Series

AC2

Depth

45mm

Length

100mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Illuminated Pushbutton Module is designed to enhance user interaction and control in industrial applications. This sophisticated Module incorporates two backlit function keys alongside statuses indicated by a green and red LED, providing clear operational feedback. With its robust housing suitable for DIN rail mounting, this product is built for durability and reliability in diverse environments. The Module operates within a specified voltage range, ensuring efficient power management while supporting AS-i communication for seamless integration with existing systems. Additionally, its Compact dimensions facilitate easy installation and management within confined spaces.

Equipped with two freely programmable backlit function keys for versatile user utilisation

Displays operational status with a green LED and error notifications via a red LED

Compact design measuring 100 x 46 x 45 mm allows for flexible placement and use

Durable housing suitable for DIN rail mounting, ensuring robust installation

Operates efficiently within a voltage range of 26.5 to 31.6 DC for reliable performance

Designed for ambient temperatures between -25 to 60°C, promoting adaptability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy