Siemens I/O Module 6AG215 28.8V
- RS Stock No.:
- 252-2902
- Mfr. Part No.:
- 6AG21555AA001AC0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 252-2902
- Mfr. Part No.:
- 6AG21555AA001AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Length | 147mm | |
| Series | 6AG215 | |
| Depth | 129mm | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Length 147mm | ||
Series 6AG215 | ||
Depth 129mm | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
6AG21555AA001AC0
The Siemens SIPLUS ET 200MP IM155-5 PN HF is a PROFINET IO device interface module for ET 200MP electronic modules, up to 12 IO modules without PS, up to 30 IO modules with additional PS, integrated 2-port switch, RJ45 shared device.
PROFINET with 100 Mbit/s full duplex
Isolation tested with 750 V DC
Related links
- Siemens I/O Module 6ES7148 Digital 28.8V
- Siemens I/O Module 6ES7144 Digital 28.8V
- Siemens I/O Module 6ES7148 28.8V
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module 1766 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module ET 200AL Digital 28.8V
