Mitsubishi Electric MELSEC IQ-R Series Blanking Cover, 16-Input, 16 Outputs
- RS Stock No.:
- 697-835
- Mfr. Part No.:
- RG60
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 697-835
- Mfr. Part No.:
- RG60
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Blanking Cover | |
| Series | MELSEC IQ-R | |
| Number of Inputs | 16 | |
| Number of Outputs | 16 | |
| Standards/Approvals | None | |
| Length | 106mm | |
| Depth | 110mm | |
| Width | 27.8mm | |
| Display Included | No | |
| Battery Backup | No | |
| Number of Communication Ports | 32 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Blanking Cover | ||
Series MELSEC IQ-R | ||
Number of Inputs 16 | ||
Number of Outputs 16 | ||
Standards/Approvals None | ||
Length 106mm | ||
Depth 110mm | ||
Width 27.8mm | ||
Display Included No | ||
Battery Backup No | ||
Number of Communication Ports 32 | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Blank Cover Module is used to maintain enclosure integrity and protect unused slots in modular PLC systems. It helps prevent dust accumulation and accidental contact with internal components, ensuring safety and system longevity.
Width is 27.8 mm
Height is 106 mm
Depth is 110 mm
Related links
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
