Siemens LOGO! 9 Series Logic Module 230RCEo, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-493
- Mfr. Part No.:
- 6ED1052-2FB08-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€139.38
(exc. VAT)
€171.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.38 |
*price indicative
- RS Stock No.:
- 838-493
- Mfr. Part No.:
- 6ED1052-2FB08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | LOGO! 9 | |
| Product Type | Logic Module | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 230RCEo | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 58mm | |
| Width | 71.5mm | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Output Current | 10A | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Number of Communication Ports | 1 | |
| Mount Type | DIN | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 240V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series LOGO! 9 | ||
Product Type Logic Module | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 230RCEo | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 58mm | ||
Width 71.5mm | ||
Standards/Approvals CE | ||
Length 90mm | ||
Output Current 10A | ||
Battery Backup Yes | ||
Display Included Yes | ||
Number of Communication Ports 1 | ||
Mount Type DIN | ||
Communication Port Type Ethernet | ||
Supply Voltage 240V dc | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 230RCEo, 240V DC Supply Voltage, 10A Output Current - 6ED1052-2FB08-0BA3
This logic module 230RCEo is a Compact programmable controller designed for DIN-rail installation in industrial control panels. It accepts digital inputs and switches relay outputs to manage simple automation tasks, with an integrated display and a single Ethernet port for communication. The unit runs from a 240V DC supply and includes a battery backup to maintain logic states during power interruptions.
Features and Benefits:
• Supports eight digital inputs for expanded signal monitoring
• Provides four relay outputs rated at 10A for switching loads
• Operates from a 240V DC supply for direct DC system integration
• Includes one Ethernet communication port for network connectivity
• Retains programme and data via battery backup during outages
• Rated for operation between -20°C and 55°C for varied environments
• Provides four relay outputs rated at 10A for switching loads
• Operates from a 240V DC supply for direct DC system integration
• Includes one Ethernet communication port for network connectivity
• Retains programme and data via battery backup during outages
• Rated for operation between -20°C and 55°C for varied environments
Applications
• Suitable for small machine control requiring relay switching
• Ideal for panel-mounted building automation tasks
• Used with networked I/O systems via a single Ethernet port
• Can be used for temporary power-loss scenarios needing backup
• Used for monitoring multiple digital sensors in Compact installations
• Ideal for panel-mounted building automation tasks
• Used with networked I/O systems via a single Ethernet port
• Can be used for temporary power-loss scenarios needing backup
• Used for monitoring multiple digital sensors in Compact installations
How many communication ports are available for integration?
There is a single Ethernet communication port for network connection.
What is the maximum current each output can handle?
Each relay output is capable of switching up to 10A.
What environmental temperatures can it tolerate during operation?
It is specified to operate between -20°C and 55°C.
How is the unit mounted within a control cabinet?
The module is designed for DIN-rail mounting for straightforward panel installation.
What physical footprint should be allowed for panel layout planning?
The device occupies a width of 71.5mm, depth of 58mm and length of 90mm.
Related links
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Relay Output
