Siemens LOGO! 9 Series Logic Module 12/24RCE, 8-Input, Digital Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

€167.26

(exc. VAT)

€205.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.26

*price indicative

RS Stock No.:
838-491
Mfr. Part No.:
6ED1052-1MD08-0BA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Logic Module

Series

LOGO! 9

Number of Inputs

8

Output Type

Relay

Model Number

12/24RCE

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

71.5mm

Standards/Approvals

CE

Depth

58mm

Length

90mm

Battery Backup

Yes

Supply Voltage

12V dc, 24V dc

Display Included

Yes

Number of Communication Ports

1

Communication Port Type

Ethernet

Output Current

10A

Mount Type

DIN

COO (Country of Origin):
CN

Siemens Logic Module 12/24RCE, 115V DC Supply Voltage, 8 Inputs - 6ED1052-1MD08-0BA3


This logic module 12/24RCE is a Compact programmable controller designed for industrial automation tasks where digital inputs and relay outputs are required. It operates from a DC supply and includes an integrated display and Ethernet port to support networked control and monitoring in DIN-mounted installations.

Features and Benefits:


• Supports digital inputs to process control signals efficiently
• Provides relay outputs rated at 10A for switching loads
• Accepts 115 V DC supply for direct DC-powered systems
• Includes one Ethernet port for network communication
• Incorporates battery backup to retain operating state
• Operates across −20°C to 55°C for varied environments

Applications


• Suitable for DIN mounting in control panels
• Ideal for small machine control with relay switching
• Used for networked automation via Ethernet connectivity
• Can be used in systems requiring battery-backed operation
• Appropriate for installations needing multiple digital inputs

How many inputs and outputs does it provide?


It offers eight digital inputs and four relay outputs.

What form factor suits panel integration?


The device is designed for DIN mounting and measures 71.5 mm x 90 mm x 58 mm for Compact panel layouts.

What communication capability is available for remote monitoring?


It provides a single Ethernet communication port for integration into networked control systems.

What electrical supply is required for operation?


The module is powered from a 115 V DC supply.

Which regulatory mark applies to its conformity?


It carries CE approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy