Rapid Agrafage Replacement Insert for Fence Pliers
- RS Stock No.:
- 270-7695
- Mfr. Part No.:
- 40108809
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€37.28
(exc. VAT)
€45.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.28 |
*price indicative
- RS Stock No.:
- 270-7695
- Mfr. Part No.:
- 40108809
- Manufacturer:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Replacement Insert | |
| Accessory Type | Hog Rings | |
| For Use With | Fence Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Replacement Insert | ||
Accessory Type Hog Rings | ||
For Use With Fence Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Hog Rings are an effective solution when fastening chain-link mesh fencing on the tensile wire. They are suitable for use with closing diameter from 2 to 8 mm. Ideal for pet protection like barnyard, pasture, breeding, securing garden or for ter
Corrosion resistance for longer lasting life
High performance
Related links
- Rapid Agrafage Replacement Insert for Fence Pliers
- Rapid Agrafage 23467900 Plier, 60mm Overall
- Rapid Agrafage 23468100 Plier, 60mm Overall
- Rapid Agrafage 23468000 10-Piece Plier, 60mm Overall Straight
- Rapid Agrafage 40303112 5-Piece Plier, 60mm Overall Straight
- SAM Replacement Insert for Hose Clamp Pliers
- Rapid Agrafage 5000407 12-Piece Plier, 145mm Overall Straight
- Rapid Agrafage Staple 1080 Per Pack Per pack
