Rapid Agrafage Replacement Insert for Fence Pliers

Subtotal (1 unit)*

€16.84

(exc. VAT)

€20.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.84

*price indicative

RS Stock No.:
270-7696
Mfr. Part No.:
40108810
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Replacement Insert

Accessory Type

Hog Rings

For Use With

Fence Pliers

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Hog Rings are an effective solution when fastening chain-link mesh fencing on the tensile wire. They are suitable for use with closing diameter from 5 to 11 mm, mainly for higher protection of residential, professional, publics and sports facili

Corrosion resistance for longer lasting life

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy