Facom MOD.CPEA5PB 5-Piece Plier Plier Set

Stock information currently inaccessible
RS Stock No.:
235-5092
Mfr. Part No.:
MOD.CPEA5PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Plier

Product Type

Plier Set

Number of Pieces

5

Model Number

MOD.CPEA5PB

Standards/Approvals

No

Set Contents

Combination Pliers, Long Nose Pliers, Cutters, Water Pump Pliers, Mole Grips

Non Compliant

COO (Country of Origin):
FR

FACOM MOD.CPEA5PB Pliers Set - 5 Pieces | Module


The FACOM Pliers Set is perfect for professionals seeking versatility and precision. It includes diagonal cutters for clean cuts, two half-round nose pliers for intricate tasks, locking twin slip-joint multigrip pliers for versatile gripping, and large-capacity lock-grip pliers for secure hold. Each tool is crafted for durability and efficiency, making this set ideal for a wide range of tasks and a perfect choice for professionals.

Features & Benefits


High performance combination pliers 187A.18CPE


Serrated flat and and oval pipe/cable gripping surfaces combined with a high perfomance cutting edges


Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of 2.0mm 210 kg/mm²


High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort


High durability : carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


High performance diagonal cutter 192A.16CPE


New head design to increase durability and cutting capacity


Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of: 2.0 mm 210 kg/mm²


High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort


High durability : carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


Long straight nose pliers 185A.20CPE


Narrow, finely serrated tips with oval pipe-grip and side cutting edges


Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm²


High durability : carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


Half-round nose pliers 195A.20CPE


Narrow, finely serrated tips with oval pipe-grip and side cutting edges


Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm²


40° angled nose


High durability : carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


Large-capacity lock-grip pliers 501A


5 positions slip joint system


Unlock trigger allowing smooth & safe release


Easy to use & secure. Usable with 1 hand


Nose width 17 mm


Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails


Chromed finish


Length 250 mm


Lifetime guarantee


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Set of 5 pliers

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy