Milwaukee 9-Piece Circlip Plier Plier
- RS Stock No.:
- 697-039
- Mfr. Part No.:
- 4932492496
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€313.93
(exc. VAT)
€386.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.93 |
*price indicative
- RS Stock No.:
- 697-039
- Mfr. Part No.:
- 4932492496
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Set Type | Circlip Plier | |
| Number of Pieces | 9 | |
| Set Contents | Plier | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Set Type Circlip Plier | ||
Number of Pieces 9 | ||
Set Contents Plier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Circlip pliers 9 pc set features an anti-slip grooved dial for easier and quicker internal-external conversion the all-metal convertible dial offers resistance against wear, maintaining joint integrity over time.
Slip resistant grips with double dipped handles
Related links
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Gedore 8-Piece Circlip Plier Plier Set
- Teng Tools MBE472-9 1-Piece Circlip Plier, 235mm Overall Straight
- Gedore 4-Piece Circlip Plier Circlip Plier
- Knipex 46 11 G1 1-Piece Circlip Plier, 140mm Overall
- Gedore 8-Piece Circlip Plier Circlip Plier Set
