Milwaukee 1-Piece Circlip Plier, 147mm Overall
- RS Stock No.:
- 697-031
- Mfr. Part No.:
- 4932492489
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€42.91
(exc. VAT)
€52.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.91 |
*price indicative
- RS Stock No.:
- 697-031
- Mfr. Part No.:
- 4932492489
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 147mm | |
| Handle Type | Anti-Slip | |
| Material | Metal | |
| Circlip Size Range | 9.5 → 25.4 mm | |
| Jaw Shape | 90° Angled | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 147mm | ||
Handle Type Anti-Slip | ||
Material Metal | ||
Circlip Size Range 9.5 → 25.4 mm | ||
Jaw Shape 90° Angled | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Plier 90° is expertly designed for efficient internal-external conversions, making it an essential tool for any professional or DIY enthusiast. Its all-metal convertible dial ensures durability while resisting wear, thus maintaining the integrity of your joints over time. Smooth functionality is complemented by slip-resistant grips featuring double-dipped handles, providing maximum comfort and control during use. With its precision tip and versatile angle, this plier is tailored for a variety of applications, ensuring you can tackle any task with confidence and ease.
Easier and quicker internal-external conversion for improved efficiency
Anti-slip grooved dial enhances usability and control
All-metal construction provides resistance against wear and longevity
Slip-resistant grips ensure comfort during prolonged use
Double-dipped handles offer better grip and reduce hand fatigue
Precision tip at 0.9mm allows for intricate work
Tip angle of 90° enables access to tight spaces
Single pack quantity ensures you have the right tool when needed
Related links
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
