Milwaukee 1-Piece Circlip Plier, 152mm Overall

Image representative of range

Subtotal (1 unit)*

€44.90

(exc. VAT)

€55.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.90

*price indicative

RS Stock No.:
697-030
Mfr. Part No.:
4932492488
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

152mm

Material

Metal

Handle Type

Anti-Slip

Circlip Size Range

9.5 → 25.4 mm

Jaw Shape

45° Angled°

RoHS Status: Exempt

COO (Country of Origin):
VN
The Milwaukee Plier 45° is an essential tool designed for seamless internal and external conversions. Its innovative anti slip grooved dial enhances efficiency, making adjustments quick and easy while maintaining precise control. Crafted with an all-metal convertible dial, this plier offers exceptional resistance against wear, ensuring long-lasting performance without compromising joint integrity. Ergonomically designed, it features slip-resistant grips and double-dipped handles, providing optimal comfort and handling, essential for extended use in various applications.

Easier and quicker internal-external conversion with anti-slip grooved dial

All-metal convertible dial ensures durability and wear resistance

Prevents reduction in joint integrity for reliable performance

Slip-resistant grips enhance control and comfort during use

Double-dipped handles provide additional comfort for prolonged handling

Facilitates precise tip utilisation for intricate tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy