Teng Tools WRMBV04 4-Piece Tool Set
- RS Stock No.:
- 810-906
- Mfr. Part No.:
- WRMBV04
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€178.68
(exc. VAT)
€219.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.68 |
*price indicative
- RS Stock No.:
- 810-906
- Mfr. Part No.:
- WRMBV04
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 4 | |
| Model Number | WRMBV04 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 4 | ||
Model Number WRMBV04 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated plier set wall rack features a comprehensive tool collection designed for safety and ease of use, catering specifically for professionals requiring reliable equipment in demanding environments.
Approved for live working up to 1,000 volts, ensuring safety during electrical tasks
TPR grip provides a secure and comfortable hold, enhancing control
Supplied with a wall rack for convenient storage and easy access
Manufactured to meet DIN and IEC standards, confirming quality and reliability
Related links
- CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
- Teng Tools 6 piece Tool Set
- Teng Tools 9 piece Folding Piece Tool Set
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 10-Piece Tool Set, Pin Punch
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
