Teng Tools 9 piece Folding Piece Tool Set

Subtotal (1 unit)*

€60.35

(exc. VAT)

€74.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.35

*price indicative

RS Stock No.:
810-607
Mfr. Part No.:
1498TPX
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Piece

Product Type

Tool Set

Number of Pieces

9

Shape

Folding

End Type

L-Shaped

Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools Folding TPX Key Set offers a comprehensive solution for tamper-proof TX fastenings. This versatile toolset consists of nine high-strength keys designed for both efficiency and ease of use during various mechanical tasks.

Constructed from chrome molybdenum steel for enhanced durability

TPX type at both ends ensures tamper-proof performance

Keys easily detach or are operational by simply twisting in their holders

Includes a Compact folding plastic holder for convenient storage

Comprises nine essential keys for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy