Facom 3-Piece Plier Set

Subtotal (1 unit)*

€133.69

(exc. VAT)

€164.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.69

*price indicative

RS Stock No.:
235-6308
Mfr. Part No.:
MOD.VEA0
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier Set

Number of Pieces

3

Standards/Approvals

EN 60900

Set Contents

Cutters, Water Pump Pliers, Wire Strippers

Non Compliant

COO (Country of Origin):
FR
The Facom module of 1000 v pliers is compatible with the Facom modular storage system.

Weight 0.951 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy