Bahco NS411-200 1-Piece Plier, 200mm Overall Serrated, 40mm Jaw
- RS Stock No.:
- 171-600
- Mfr. Part No.:
- NS411-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€351.00
(exc. VAT)
€431.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.00 |
*price indicative
- RS Stock No.:
- 171-600
- Mfr. Part No.:
- NS411-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Aluminium Bronze | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 40mm | |
| Jaw Style | Serrated | |
| Model Number | NS411-200 | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Aluminium Bronze | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 40mm | ||
Jaw Style Serrated | ||
Model Number NS411-200 | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Gas Pliers Aluminium Bronze 200 mm
The Bahco Tools Non-sparking gas pliers epitomise safety and efficiency for professionals working in potentially explosive environments. Made from durable aluminium bronze, this tool is designed to eliminate the risk of sparks, which is crucial when handling combustible materials.
Die-forged design adds to its strength and durability
Non-sparking feature increases safety in flammable environments
PVC-coated handles enhance comfort during prolonged use
Related links
- Bahco NS412-200 1-Piece Plier, 200mm Overall Serrated
- Expert by Facom 1-Piece Long Nose Plier 40mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Knipex 45 21 200 1-Piece Plier, 200mm Overall
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- SAM 239-R20G-FME 1-Piece Plier 73mm Jaw
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- Bahco 1-Piece Long Nose Plier 72mm Jaw
