Bahco NS412-200 1-Piece Plier, 200mm Overall Serrated

Subtotal (1 unit)*

€217.69

(exc. VAT)

€267.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.69

*price indicative

RS Stock No.:
171-937
Mfr. Part No.:
NS412-200
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Number of Pieces

1

Overall Length

200mm

Material

Aluminium Bronze

Handle Type

Polyvinyl Chloride

ESD Safe

No

Jaw Opening

13mm

Finish

Aluminium

Jaw Style

Serrated

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Slip Joint Pliers Aluminium Bronze 200 mm


The Bahco Tools Non-sparking slip joint pliers redefine safety and performance in potentially explosive environments. Crafted from premium aluminium bronze, these pliers excel in providing robust functionality without the risk of igniting flammable materials.

Die-forged design optimises strength and longevity for frequent use

Serrated teeth promote secure gripping on diverse materials

PVC coated handles enhance user comfort and prevent slippage

Non-sparking feature makes it ideal for use in explosive atmosp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy