Bernstein 3-235-16 1-Piece Long Nose Plier Serrated, 165mm Overall, 50mm Jaw ESD Safe
- RS Stock No.:
- 488-820
- Mfr. Part No.:
- 3-235-16
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€27.97
(exc. VAT)
€34.40
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.97 |
*price indicative
- RS Stock No.:
- 488-820
- Mfr. Part No.:
- 3-235-16
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 50mm | |
| Jaw Width | 15mm | |
| Finish | Matt | |
| Jaw Style | Serrated | |
| Nose Angle | 40° | |
| Standards/Approvals | 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 50mm | ||
Jaw Width 15mm | ||
Finish Matt | ||
Jaw Style Serrated | ||
Nose Angle 40° | ||
Standards/Approvals 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | ||
- COO (Country of Origin):
- DE
The Bernstein Cutting edge for hard wire with cutting capacity medium and hard diameter 2.5 and 1.6 mm jaw length 50 mm head width 18 mm features 4 point vice grip pipe hole and 10 mm wire cutter.
2-component plastic handle ergonomically shaped, non-slip
Fine polished, matt-chrome-plated
Material high-quality steel (HRC 56-58)
Related links
- Bernstein 3-245-16 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 3-245-13 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- SAM 1-Piece Long Nose Plier 50mm Jaw
- Bernstein 3-933-7 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-685-15 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 3-932-7 1-Piece Long Nose Plier Not Serrated Jaw 21.5mm Jaw ESD Safe
