Crescent C6 Locking Plier, 152mm Overall
- RS Stock No.:
- 537-262
- Mfr. Part No.:
- C6CCSV
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€26.93
(exc. VAT)
€33.12
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.93 |
*price indicative
- RS Stock No.:
- 537-262
- Mfr. Part No.:
- C6CCSV
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Locking Plier | |
| Overall Length | 152mm | |
| Material | Steel | |
| Handle Type | Cushion Grip | |
| Finish | Nickel Plated | |
| Standards/Approvals | ASME Standards B107.24, ASME Standards B107.36 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Locking Plier | ||
Overall Length 152mm | ||
Material Steel | ||
Handle Type Cushion Grip | ||
Finish Nickel Plated | ||
Standards/Approvals ASME Standards B107.24, ASME Standards B107.36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Locking Pliers Clamp with Adjustable Grips
Locking pliers clamp with adjustable grips.
Solid nickel-plated finish to resist rust and corrosion.
Ideal for an optimal grip.
Related links
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- CK 1-Piece Round Nose Plier 39mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
