Stanley 0-84-813 4-Piece Long Nose Plier Long Nose, 180mm Overall, 7in Jaw
- RS Stock No.:
- 555-756
- Mfr. Part No.:
- 0-84-813
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.96 |
*price indicative
- RS Stock No.:
- 555-756
- Mfr. Part No.:
- 0-84-813
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Gripper | |
| Number of Pieces | 4 | |
| Overall Length | 180mm | |
| Material | Bi-Material | |
| Jaw Length | 7in | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Gripper | ||
Number of Pieces 4 | ||
Overall Length 180mm | ||
Material Bi-Material | ||
Jaw Length 7in | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Long Nose Plier, 7in Jaw Length, 180mm Overall Length - 0-84-813
This long nose plier is a hand tool designed for precise gripping and manipulation in confined spaces. It is intended for tasks requiring an extended reach and narrow jaw profile, offering a controlled method to hold, bend or position small components within electrical and electronic assemblies.
Features and Benefits:
• ASME B107.500 compliance ensures conformity to recognised tooling criteria
• Slim tip improves access to tight component bays
• Long reach enhances access to deep or recessed fittings
• Set of four provides selection for varied task requirements
• Needle-style jaw form supports fine manipulations
• Slim tip improves access to tight component bays
• Long reach enhances access to deep or recessed fittings
• Set of four provides selection for varied task requirements
• Needle-style jaw form supports fine manipulations
Applications
• Suitable for detailed work on small electrical components
• Used with fine wiring and cable-routing tasks
• Ideal for reaching into narrow assembly cavities
• Can be used for precision handling in electronics repair
• Suitable for professional electrical maintenance operations
• Used with fine wiring and cable-routing tasks
• Ideal for reaching into narrow assembly cavities
• Can be used for precision handling in electronics repair
• Suitable for professional electrical maintenance operations
What standard governs the dimensional and performance expectations?
The tool is specified to ASME B107.500 which defines long nose plier requirements.
How many tools are supplied together in the package?
The offering comprises a set of four individual tools provided as a grouped kit.
What is the overall reach available for accessing confined areas?
The tool provides an overall length of 180mm enabling extended access in restricted spaces.
What is the measured jaw extension used for precision tasks?
The jaw extends to 7in, allowing for narrow-tip engagement with small components.
Related links
- Stanley 0-84-812 4-Piece Long Nose Plier Long Nose 6in Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-84-495 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-496 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-007 4-Piece Nose Plier 8in Jaw
- Stanley 0-89-871 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-89-870 4-Piece Long Nose Plier 8in Jaw
