Milwaukee 1-Piece Circlip Plier, 188mm Overall

Image representative of range

Subtotal (1 unit)*

€79.90

(exc. VAT)

€98.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.90

*price indicative

RS Stock No.:
697-035
Mfr. Part No.:
4932492493
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

188mm

Handle Type

Anti-Slip

Material

Metal

Circlip Size Range

26.9 → 50.8 mm

Jaw Shape

90° Angled

RoHS Status: Exempt

COO (Country of Origin):
VN
The Milwaukee Plier straight is an essential tool for anyone requiring quick and efficient internal-external conversion. Designed for versatility, this all-metal plier features a convertible dial that ensures outstanding resistance against wear and maintains joint integrity over time. With slip-resistant grips and double-dipped handles, it offers exceptional comfort and control, making it Ideal for precision work. Whether you're a professional tradesperson or a DIY enthusiast, this plier provides the reliability and ease of use needed for various applications.

Easier and quicker internal-external conversion with anti-slip grooved dial

Durable all-metal construction enhances longevity and performance

Convertible dial resists wear, ensuring durability over time

Slip-resistant grips guarantee comfort during extended use

Double-dipped handles provide improved grip security

Suitable for a range of tasks, offering versatility in applications

Precision tip of 1.8mm and optimal 18° tip angle for intricate work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy