Milwaukee 1-Piece Circlip Plier, 154mm Overall
- RS Stock No.:
- 697-032
- Mfr. Part No.:
- 4932492490
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 697-032
- Mfr. Part No.:
- 4932492490
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 154mm | |
| Handle Type | Anti-Slip | |
| Material | Metal | |
| Circlip Size Range | 15.8 → 34.9 mm | |
| Jaw Shape | 90° Angled | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 154mm | ||
Handle Type Anti-Slip | ||
Material Metal | ||
Circlip Size Range 15.8 → 34.9 mm | ||
Jaw Shape 90° Angled | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Plier Straight is designed for effortless internal-external conversion, making it an essential tool for any professional or DIY enthusiast. With its anti-slip grooved dial and all-metal convertible dial, this plier ensures durability and resistance against wear, thereby maintaining the integrity of joints during use. Its slip resistant grips, enhanced by double-dipped handles, provide superior comfort and control, allowing for precise manipulation of circlips in a variety of applications. Lightweight yet sturdy, this tool combines functionality and ergonomic design, making it a must-have for efficient fastening work.
Easier and quicker internal-external conversion with anti-slip grooved dial
All-metal convertible dial offers exceptional resistance against wear
Designed to prevent reduction in joint integrity during operation
Slip-resistant grips enhanced with double-dipped handles for added comfort
Lightweight construction facilitates easy handling and prolonged use
Unique design suitable for a wide range of circlip applications enhancing versatility
Related links
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
