Milwaukee 1-Piece Circlip Plier, 186mm Overall

Image representative of range

Subtotal (1 unit)*

€79.90

(exc. VAT)

€98.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.90

*price indicative

RS Stock No.:
697-037
Mfr. Part No.:
4932492494
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

186mm

Material

Metal

Handle Type

Anti-Slip

Circlip Size Range

26.9 → 50.8 mm

Jaw Shape

45° Angled°

RoHS Status: Exempt

COO (Country of Origin):
VN
The Milwaukee Plier 45° is designed for seamless internal-external conversion in various applications. Featuring an all metal convertible dial, this tool excels in offering durability and precision, ensuring that joint integrity is never compromised. Its slip-resistant grips with double-dipped handles guarantee user comfort and control, while the carefully engineered design allows for easy operation in tight spaces. Perfect for professionals and DIY enthusiasts alike, this plier combines functionality with enhanced user experience.

Easier and quicker internal-external conversion with anti-slip grooved dial

All-metal convertible dial offers exceptional resistance against wear

Designed to prevent reduction in joint integrity for reliable performance

Slip-resistant grips provide added comfort during use

Double-dipped handles ensure extra durability and ease of handling

Article number 4932492494 makes identification straightforward

Ideal for a variety of applications, enhancing versatility

Precise tip angle of 45° enables accurate access for circlip tasks

Pack quantity of 1 ensures you have the necessary tool on hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy