Milwaukee 1-Piece Circlip Plier, 147mm Overall
- RS Stock No.:
- 697-034
- Mfr. Part No.:
- 4932492492
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.90 |
*price indicative
- RS Stock No.:
- 697-034
- Mfr. Part No.:
- 4932492492
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 147mm | |
| Handle Type | Anti-Slip | |
| Material | Metal | |
| Circlip Size Range | 15.8 → 34.9 mm | |
| Jaw Shape | 90° Angled | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 147mm | ||
Handle Type Anti-Slip | ||
Material Metal | ||
Circlip Size Range 15.8 → 34.9 mm | ||
Jaw Shape 90° Angled | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Plier is designed for effortless internal-external conversion, seamlessly combining functionality with durability. Equipped with an all-metal convertible dial, it offers enhanced resistance against wear, ensuring a long-lasting performance that maintains joint integrity. Slip-resistant grips and double-dipped handles provide comfort, making it Ideal for extended use in various applications. This versatile tool is essential for anyone seeking reliability and efficiency in their work, simplifying complex tasks with ease.
Easier and quicker internal-external conversion enhances user efficiency
All-metal convertible dial ensures resistance against wear for longevity
Slip-resistant grips guarantee comfort and stability during use
Double-dipped handles provide added support for extended periods of operation
Compact length of 147mm promotes ease of handling in tight spaces
Tip size of 1.2mm is perfect for precise applications
Tip angle of 90° allows for effective access and manipulation in difficult areas
Related links
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
