Bessey 1-Piece Gripping Plier Parallel Jaw, 260mm Overall
- RS Stock No.:
- 708-850
- Mfr. Part No.:
- GRZ10
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€70.70
(exc. VAT)
€86.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.70 |
*price indicative
- RS Stock No.:
- 708-850
- Mfr. Part No.:
- GRZ10
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 260mm | |
| Material | Chrome Vanadium | |
| Jaw Opening | 100mm | |
| Jaw Style | Parallel Jaw | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 260mm | ||
Material Chrome Vanadium | ||
Jaw Opening 100mm | ||
Jaw Style Parallel Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey Pipe Grip is the ultimate solution for securely clamping round workpieces, providing exceptional versatility across various applications. Its unique design features infinitely adjustable plier jaws that remain parallel or can be set at the desired angle, ensuring a perfect fit for all your clamping needs. Whether you're tackling all-round or step-over clamping tasks, this innovative tool guarantees that your selected clamping pressure is consistently maintained, no matter how wide you open the pliers.
Infinitely adjustable plier jaws accommodate a wide range of round workpieces
Parallel jaws ensure a secure grip in all positions, enhancing stability
Clamping pressure remains constant, providing reliable performance
Ideal for both all-round and step-over clamping applications
Sleek design allows for easy angle adjustment, perfect for unique project requirements
Constructed to offer long-lasting durability for both professional and home use
User-friendly operation makes it accessible for anyone, regardless of experience
Related links
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- Bahco 2952-235 1-Piece Gripping Plier Curved 81mm Jaw
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
