Phoenix Contact 1-Piece Plier, 188mm Overall VDE/1000V Approved
- RS Stock No.:
- 767-112
- Mfr. Part No.:
- 1662200
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.80
(exc. VAT)
€66.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €53.80 |
*price indicative
- RS Stock No.:
- 767-112
- Mfr. Part No.:
- 1662200
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 18 mm | |
| Overall Length | 188mm | |
| Handle Type | Ergonomic | |
| Material | Aluminium, Copper | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 18 mm | ||
Overall Length 188mm | ||
Handle Type Ergonomic | ||
Material Aluminium, Copper | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact multifunctional tool is designed for versatility, featuring six functions to efficiently strip, crimp and cut cables. It caters to both professional and DIY enthusiasts seeking reliable performance.
VDE tested for safety and reliability
Ensures burr-free cutting without crushing
Includes a profile groove for guided bending and stripping
Compatible with multiple wire sizes for crimping and stripping
Features an angular tip for easy piercing and deburring
Related links
- Phoenix Contact 1-Piece Plier, 188mm Overall VDE/1000V Approved
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- Phoenix Contact 1212203 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Phoenix Contact 1212364 1-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- RS PRO 1-Piece Duct Rod Plier, 188mm Overall
- Phoenix Contact 1756433 1-Piece Plier, 238mm Overall VDE/1000V Approved
