CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- RS Stock No.:
- 796-171
- Mfr. Part No.:
- T3710 8
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€49.56
(exc. VAT)
€60.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.56 |
*price indicative
- RS Stock No.:
- 796-171
- Mfr. Part No.:
- T3710 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 220mm | |
| Handle Type | Bare Handle | |
| Material | Alloy Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3710 8 | |
| Standards/Approvals | DIN 5256C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 220mm | ||
Handle Type Bare Handle | ||
Material Alloy Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3710 8 | ||
Standards/Approvals DIN 5256C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is designed for precise and effective handling of internal circlips, providing reliability and ease of use in various applications.
Constructed from high alloy steel for exceptional strength and durability
Hardened and tempered to withstand heavy-duty tasks
Chequered handles ensure a secure grip during use
Finished in black gun for added corrosion protection
Meets DIN 5256C standards for quality assurance
Suitable for circlip diameters ranging from 40 to 100 mm
Related links
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- CK T3710 7 5-Piece Circlip Plier, 180mm Overall
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 11 5-Piece Circlip Plier, 300mm Overall
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
