CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- RS Stock No.:
- 796-185
- Mfr. Part No.:
- T3713 8
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€57.75
(exc. VAT)
€71.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.75 |
*price indicative
- RS Stock No.:
- 796-185
- Mfr. Part No.:
- T3713 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 220mm | |
| Material | Steel | |
| Handle Type | Bare Handle | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Model Number | T3713 8 | |
| Standards/Approvals | DIN 5256D | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 220mm | ||
Material Steel | ||
Handle Type Bare Handle | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Model Number T3713 8 | ||
Standards/Approvals DIN 5256D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is essential for precision tasks, designed to secure and place circlips in place with its outside bent tip, providing an efficient solution for handling various sizes.
Constructed from high alloy steel for exceptional strength and durability
Hardened and tempered for long-lasting performance
Chequered handles ensure a secure grip during use
Features a black gun finish for corrosion protection
Complies with DIN 5256D standards
Accommodates circlip diameters from 40-100 mm
Length of plier is 220 mm for optimal control
Related links
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 7 5-Piece Circlip Plier, 180mm Overall
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
