CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-169
- Mfr. Part No.:
- T3710 5
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€34.72
(exc. VAT)
€42.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.72 |
*price indicative
- RS Stock No.:
- 796-169
- Mfr. Part No.:
- T3710 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Handle Type | Bare Handle | |
| Material | Alloy Steel | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3710 5 | |
| Standards/Approvals | DIN 5256C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Handle Type Bare Handle | ||
Material Alloy Steel | ||
Circlip Size Range 12 → 25 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3710 5 | ||
Standards/Approvals DIN 5256C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Plier offers precise functionality for circlip management, designed for effective internal applications with its straight profile and suitable length.
Manufactured from high alloy steel for robustness
Hardened and tempered for heightened strength and durability
Chequered handles ensure a secure grip during use
Black gun finish provides resistance against corrosion
Complies with DIN 5256C for quality assurance
Related links
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
