CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-167
- Mfr. Part No.:
- T3710 0
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 796-167
- Mfr. Part No.:
- T3710 0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Material | Alloy Steel | |
| Handle Type | Bare Handle | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3710 0 | |
| Standards/Approvals | DIN 5256C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Material Alloy Steel | ||
Handle Type Bare Handle | ||
Circlip Size Range 8 → 13 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3710 0 | ||
Standards/Approvals DIN 5256C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is designed to facilitate the installation and removal of circlips in various machinery and assemblies, ensuring precision and ease of use.
High alloy steel construction enhances strength and durability
Hardened and tempered for exceptional performance under stress
Chequered handles provide a superior grip during operation
Black gun finish offers effective corrosion protection
Manufactured according to DIN 5256C standards for reliability
Suitable for use on internal circlips between 8-13 mm diameters
Compact length of 140 mm ensures ease of handling
Related links
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 7 5-Piece Circlip Plier, 180mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
