CK T3711 7 5-Piece Circlip Plier, 180mm Overall
- RS Stock No.:
- 796-175
- Mfr. Part No.:
- T3711 7
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€44.39
(exc. VAT)
€54.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.39 |
*price indicative
- RS Stock No.:
- 796-175
- Mfr. Part No.:
- T3711 7
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 180mm | |
| Material | Steel | |
| Handle Type | Bare Handle | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3711 7 | |
| Standards/Approvals | DIN 5254A | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 180mm | ||
Material Steel | ||
Handle Type Bare Handle | ||
Circlip Size Range 19 → 60 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3711 7 | ||
Standards/Approvals DIN 5254A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is designed for outside applications, providing precision and efficiency for gripping and manipulating clips seamlessly. Built to withstand regular use, it ensures reliability in various tasks.
High alloy steel construction guarantees exceptional strength and durability
Hardened and tempered for enhanced performance and longevity
Chequered handles offer improved grip for safer handling
Black gun finish provides corrosion protection, extending product life
Designed in accordance with DIN 5254A for reliable performance
Related links
- CK T3710 7 5-Piece Circlip Plier, 180mm Overall
- CK T3712 7 5-Piece Circlip Plier, 180mm Overall
- CK T3713 7 5-Piece Circlip Plier, 180mm Overall
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall
