CK T3713 7 5-Piece Circlip Plier, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€45.91

(exc. VAT)

€56.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.91

*price indicative

RS Stock No.:
796-184
Mfr. Part No.:
T3713 7
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Circlip Plier

Number of Pieces

5

Overall Length

180mm

Material

Steel

Handle Type

Bare Handle

Circlip Size Range

19 → 60 mm

Finish

Black

Jaw Shape

Bent

Model Number

T3713 7

Standards/Approvals

DIN 5256D

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Circlip plier is expertly designed for outside bending tasks, measuring 180mm in length to provide efficient handling and precision for effective circlip installation and removal.

Crafted from high alloy steel for robustness and longevity

Hardened and tempered for exceptional strength and durability

Chequered handles enhance grip for secure handling

Black gun finish offers corrosion protection

Complies with DIN 5256D standards

Accommodates Ø 19-60 mm circlips

Length of 180mm ensures versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy