CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-172
- Mfr. Part No.:
- T3711 0
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€39.90
(exc. VAT)
€49.08
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.90 |
*price indicative
- RS Stock No.:
- 796-172
- Mfr. Part No.:
- T3711 0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Handle Type | Bare Handle | |
| Material | Alloy Steel | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3711 0 | |
| Standards/Approvals | DIN 5254A | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Handle Type Bare Handle | ||
Material Alloy Steel | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3711 0 | ||
Standards/Approvals DIN 5254A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is a precision tool designed for external circlip handling with a length of 140mm, ensuring ease and efficiency when working with components ranging from Ø 3-10 mm.
Constructed from high alloy steel for superior strength and durability
Hardened and tempered to withstand rigorous use
Chequered handles provide a secure grip
Black gun finish offers excellent corrosion protection
Complies with DIN 5254A standards
Related links
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
