CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-174
- Mfr. Part No.:
- T3711 5
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€38.32
(exc. VAT)
€47.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.32 |
*price indicative
- RS Stock No.:
- 796-174
- Mfr. Part No.:
- T3711 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Handle Type | Bare Handle | |
| Material | Alloy Steel | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3711 5 | |
| Standards/Approvals | DIN 5254A | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Handle Type Bare Handle | ||
Material Alloy Steel | ||
Circlip Size Range 10 → 25 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3711 5 | ||
Standards/Approvals DIN 5254A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is a robust hand tool designed for gripping and removing circlips efficiently. Its construction ensures reliability for professional tasks, particularly in automotive and mechanical applications.
High alloy steel construction ensures exceptional strength and durability
Hardened and tempered for enhanced performance
Chequered handles provide an ergonomic grip for ease of use
Black gun finish offers corrosion protection
Complies with DIN 5254A standards for reliable functionality
Related links
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
