Weller Xcelite RN54N 1-Piece Long Nose Plier Smooth, 114.3mm Overall, 22.1mm Jaw ESD Safe
- RS Stock No.:
- 868-400
- Mfr. Part No.:
- RN54N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€28.41
(exc. VAT)
€34.94
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.41 |
*price indicative
- RS Stock No.:
- 868-400
- Mfr. Part No.:
- RN54N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3.2 x 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 114.3mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 22.1mm | |
| Jaw Width | 11.1mm | |
| Jaw Style | Smooth | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3.2 x 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 114.3mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 22.1mm | ||
Jaw Width 11.1mm | ||
Jaw Style Smooth | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite round nose plier designed for the precise looping and forming of fine wires, offering exceptional control and ease of use.
For looping and forming of fine wires
Round, smooth jaws tapered to a precise point
Features comfortable cushion grips
Related links
- Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth 34.29mm Jaw ESD Safe
- Weller Xcelite NN7776VN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe
- Weller Xcelite CN54GN 1-Piece Long Nose Plier Smooth 23.62mm Jaw ESD Safe
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
