Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth, 101.6mm Overall, 58.67mm Jaw ESD Safe
- RS Stock No.:
- 868-605
- Mfr. Part No.:
- NN7776GN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 868-605
- Mfr. Part No.:
- NN7776GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 2.0 mm | |
| Overall Length | 101.6mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 58.67mm | |
| Jaw Width | 11.9mm | |
| Jaw Style | Smooth | |
| Nose Angle | 0° | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 2.0 mm | ||
Overall Length 101.6mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 58.67mm | ||
Jaw Width 11.9mm | ||
Jaw Style Smooth | ||
Nose Angle 0° | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long needle nose plier designed for precision handling in tight spaces. Featuring smooth jaws, it excels in providing an ESD-safe solution for intricate tasks.
Extra long nose allows for improved access in confined areas
ESD safe construction protects sensitive electronic components
Cushion grips enhance user comfort during extended use
Smooth jaw design prevents damage to delicate surfaces
Boxed packaging ensures safe storage and transport
Technical data includes a length of 152.4 mm and jaw length of 58.67 mm
Related links
- Weller Xcelite NN7776VN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite L4GN 1-Piece Long Nose Plier Smooth 20.83mm Jaw ESD Safe
- Weller Xcelite L4VN 1-Piece Long Nose Plier Serrated 20.83mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth 34.29mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
